Part Details for MV1866D-+5 by Msi Electronics Inc
Results Overview of MV1866D-+5 by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV1866D-+5 Information
MV1866D-+5 by Msi Electronics Inc is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MV1866D-+5
MV1866D-+5 CAD Models
MV1866D-+5 Part Data Attributes
|
MV1866D-+5
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MV1866D-+5
Msi Electronics Inc
Variable Capacitance Diode, 10pF C(T),
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 10 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES |