Part Details for MV1807J1 by Advanced Semiconductor Inc
Overview of MV1807J1 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MV1807J1
MV1807J1 CAD Models
MV1807J1 Part Data Attributes:
|
MV1807J1
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MV1807J1
Advanced Semiconductor Inc
Variable Capacitance Diode, Ultra High Frequency, 12pF C(T), 80V, Silicon, DO-4, DO-4, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-4 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 80 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 12 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | ABRUPT |