Part Details for MV18-8R/LX by 3M Interconnect
Overview of MV18-8R/LX by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV18-8R/LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6142
|
Newark | Terminal, Ring Tongue, Stud 8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Product Range:Scotchlok Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |3M MV18-8R/LX RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$94.5900 | Buy Now |
DISTI #
7100008147
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case - Bag (Alt: 7100008147) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
517-MV18-8R/LX
|
Mouser Electronics | Terminals MV18-8R/LX RNG VNYL INSBT L-11-8-WP RoHS: Compliant | 3 |
|
$0.6750 / $2.4400 | Buy Now |
DISTI #
MMM7100008147
|
Heilind Electronics | 7100008147 80611458763 RING, VINYL INSULATED BOTTLE | Americas - 0 in Stock |
|
$0.8130 / $1.0406 | Buy Now |
DISTI #
51648983
|
Verical | Ring Tongue Terminal 18-22AWG Red 23.62mm Carton RoHS: Compliant Min Qty: 88 Package Multiple: 88 Date Code: 1702 | Americas - 88 |
|
$0.8840 / $1.0283 | Buy Now |
Part Details for MV18-8R/LX
MV18-8R/LX CAD Models
MV18-8R/LX Part Data Attributes
|
MV18-8R/LX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MV18-8R/LX
3M Interconnect
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL |