Part Details for MV1632 by Motorola Mobility LLC
Results Overview of MV1632 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV1632 Information
MV1632 by Motorola Mobility LLC is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MV1632
MV1632 CAD Models
MV1632 Part Data Attributes
|
MV1632
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MV1632
Motorola Mobility LLC
20pF, 20V, SILICON, VARIABLE CAPACITANCE DIODE, DO-204AA, CASE 51, DO-7, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 51 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 20 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 250 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MV1632
This table gives cross-reference parts and alternative options found for MV1632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1632 | Cobham Semiconductor Solutions | Check for Price | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MV1632 vs MV1632 |
MV1632 | Cobham PLC | Check for Price | Variable Capacitance Diode, 20pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MV1632 vs MV1632 |
MV1632 | Aeroflex Inc | Check for Price | 20pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | MV1632 vs MV1632 |
KV632 | Lockheed Martin Microwave | Check for Price | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 20pF C(T), 20V, Silicon, Abrupt, DO-7 | MV1632 vs KV632 |
V920 | Cobham PLC | Check for Price | Variable Capacitance Diode, 20pF C(T), 22V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | MV1632 vs V920 |