There are no models available for this part yet.
Overview of MV155F2DCS200E by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F2DCS200E by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M5118
|
Newark | Medium Voltage 15.5Kv |Eaton Bussmann MV155F2DCS200E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,987.1600 / $5,631.7500 | Buy Now | |
DISTI #
MV155F2DCS200E-ND
|
DigiKey | FUSE CARTRIDGE 200A 15.5KVAC Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,258.3900 | Buy Now | |
DISTI #
000000000002494195
|
Sager | Specialty Fuses MED VOLT 15.5KV | 0 |
|
Buy Now |
CAD Models for MV155F2DCS200E by Eaton Bussmann
Part Data Attributes for MV155F2DCS200E by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
400.304 mm
|
Body Length or Diameter
|
85.85 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
465100 J
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
50000 A
|
Rated Current
|
200 A
|
Rated Voltage(AC)
|
15500 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for MV155F2DCS200E
This table gives cross-reference parts and alternative options found for MV155F2DCS200E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV155F2DCS200E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV155F2DCS200E | Electric Fuse, Medium Blow, 200A, 15500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV155F2DCS200E vs MV155F2DCS200E |
Related Parts for MV155F2DCS200E
-
MV155F2DCX125EElectric Fuses
-
MV1N8152USTransient Suppressors
-
MURTA40060RRectifier Diodes
-
MTA106EToggle Switches
-
MTGEZW-00-0000-0N0UB027HVisible LEDs
-
MSP430F5505IRGZRMicrocontrollers
-
MUN5115T1GSmall Signal Bipolar Transistors
-
MV2N4859Small Signal Field-Effect Transistors
-
MX29F400CTTI-90GFlash Memories