Part Details for MV155F2DCS125E by Eaton Corporation
Overview of MV155F2DCS125E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F2DCS125E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV155F2DCS125E
|
Avnet Americas | Fuse 125A 15500V 2-Pin Clip Holder - Bulk (Alt: MV155F2DCS125E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,890.7630 / $4,588.7050 | Buy Now |
DISTI #
504-MV155F2DCS125E
|
Mouser Electronics | Specialty Fuses MED VOLT 15.5KV RoHS: Not Compliant | 0 |
|
$4,508.9000 | Order Now |
Part Details for MV155F2DCS125E
MV155F2DCS125E CAD Models
MV155F2DCS125E Part Data Attributes
|
MV155F2DCS125E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV155F2DCS125E
Eaton Corporation
Electric Fuse, Medium Blow, 125A, 15500VAC, 50000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 527.56 mm | |
Body Length or Diameter | 75.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |