Part Details for MV155F2DBX150E by Eaton Corporation
Overview of MV155F2DBX150E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MV155F2DBX150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV155F2DBX150E
|
Avnet Americas | Fuse 150A 15500V 2-Pin Clip Holder - Bulk (Alt: MV155F2DBX150E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,818.3926 / $4,503.3525 | Buy Now |
DISTI #
504-MV155F2DBX150E
|
Mouser Electronics | Specialty Fuses 15500V 150A For Transfrmr and Feedr RoHS: Not Compliant | 0 |
|
$4,506.9500 | Order Now |
Part Details for MV155F2DBX150E
MV155F2DBX150E CAD Models
MV155F2DBX150E Part Data Attributes
|
MV155F2DBX150E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV155F2DBX150E
Eaton Corporation
Electric Fuse, Medium Blow, 150A, 15500VAC, 15500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 476.25 mm | |
Body Length or Diameter | 76.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 218700 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |