Part Details for MV155F1DBS65E by Eaton Bussmann
Results Overview of MV155F1DBS65E by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV155F1DBS65E Information
MV155F1DBS65E by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MV155F1DBS65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002494187
|
Sager | Specialty Fuses SQ D MEDIUM VOLTAGE 15.5 | 0 |
|
Buy Now |
Part Details for MV155F1DBS65E
MV155F1DBS65E CAD Models
MV155F1DBS65E Part Data Attributes
|
MV155F1DBS65E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV155F1DBS65E
Eaton Bussmann
ELECTRIC FUSE, 65A, 15500VAC, 50000A (IR), INLINE/HOLDER
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 329.44 mm | |
Body Length or Diameter | 75.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 30700 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |