Part Details for MV155F1CBX10E by Eaton Bussmann
Overview of MV155F1CBX10E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV155F1CBX10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5010
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV155F1CBX10E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,180.3000 / $1,437.5400 | Buy Now |
DISTI #
MV155F1CBX10E-ND
|
DigiKey | MEDIUM VOLTAGE E-RATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,146.2500 | Buy Now |
DISTI #
71460742
|
RS | Fuse E-Rated Cartridge Termination Open Fuse Indicator 15.5kVAC 10A | Bussmann by Eaton MV155F1CBX10E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,088.9400 / $1,146.2500 | RFQ |
DISTI #
000000000001189357
|
Sager | Specialty Fuses 15500V 10A For Transfrmr and Feedr Min Qty: 1 | 0 |
|
$945.7500 / $976.2600 | Buy Now |
Part Details for MV155F1CBX10E
MV155F1CBX10E CAD Models
MV155F1CBX10E Part Data Attributes:
|
MV155F1CBX10E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV155F1CBX10E
Eaton Bussmann
ELECTRIC FUSE, 10A, 15500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 348.23 mm | |
Body Length or Diameter | 53.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 850 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |