Part Details for MV155F1CBX10E by Cooper Industries
Overview of MV155F1CBX10E by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for MV155F1CBX10E
MV155F1CBX10E CAD Models
MV155F1CBX10E Part Data Attributes:
|
MV155F1CBX10E
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MV155F1CBX10E
Cooper Industries
Electric Fuse, Medium Blow, 10A, 15500VAC, 15500VDC, 50000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 476.25 mm | |
Body Length or Diameter | 50.8 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 850 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 15500 V | |
Rated Voltage(DC) | 15500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |