Part Details for MV1524-5,08-H by Altech Corporation
Overview of MV1524-5,08-H by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV1524-5,08-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1524-5,08-H-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 24 POLE, T Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4472 | Buy Now |
DISTI #
845-MV1524-508-H
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 24 Pole, Top wire, green | 0 |
|
$7.4000 / $9.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$7.9000 | Buy Now |