There are no models available for this part yet.
Overview of MV1520-5-V-L by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MV1520-5-V-L by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-MV1520-5-V-L-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 20 POLE, F Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6982 | Buy Now | |
DISTI #
845-MV1520-5-V-L
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 20 Pole, Front wire, green | 0 |
|
$5.7500 / $7.6200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $8.8800 | Buy Now |