Part Details for MV1520-5,08-V-L by Altech Corporation
Overview of MV1520-5,08-V-L by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV1520-5,08-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1520-5,08-V-L-ND
|
DigiKey | PCB TERM BLK, 5.08MM, 20 POLE, F Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6982 | Buy Now |
DISTI #
845-MV1520-508-V-L
|
Mouser Electronics | Altech PCB Term Blk, 5.08mm, 20 Pole, Front wire, green | 0 |
|
$5.7500 / $7.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$6.0200 | Buy Now |