Part Details for MV152-10,16-H-L by Altech Corporation
Overview of MV152-10,16-H-L by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV152-10,16-H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV152-10,16-H-L-ND
|
DigiKey | PCB TERM BLK, 10.16MM, 2 POLE, T Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8181 | Buy Now |
DISTI #
845-MV152-1016-H-L
|
Mouser Electronics | Altech PCB Term Blk, 10.16mm, 2 Pole, Top wire, green | 0 |
|
$0.4680 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.4800 | Buy Now |