Part Details for MV1404H by Advanced Semiconductor Inc
Overview of MV1404H by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MV1404H
MV1404H CAD Models
MV1404H Part Data Attributes:
|
MV1404H
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MV1404H
Advanced Semiconductor Inc
Variable Capacitance Diode, 120pF C(T), 12V, Silicon, Hyperabrupt, DO-7, DO-7, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 120 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -64 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MV1404H
This table gives cross-reference parts and alternative options found for MV1404H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1404H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1404 | Variable Capacitance Diode, 120pF C(T), 12V, Silicon, Hyperabrupt | Msi Electronics Inc | MV1404H vs MV1404 |
MV1404 | 120pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA, GLASS, DO-7, 2 PIN | onsemi | MV1404H vs MV1404 |
MV1404 | Variable Capacitance Diode, 120pF C(T), 12V, Silicon, Hyperabrupt, DO-7 | International Semiconductor Inc | MV1404H vs MV1404 |
MV1404H | Variable Capacitance Diode, Very High Frequency, 120pF C(T), 12V, Silicon, Hyperabrupt, DO-204AB, GLASS, CASE 146-01, 2 PIN | CRYSTALONICS Inc | MV1404H vs MV1404H |
MV1404 | Variable Capacitance Diode, 120pF C(T), 12V, Silicon, Hyperabrupt, DO-204AA, DO-204AA, 2 PIN | Advanced Semiconductor Inc | MV1404H vs MV1404 |
MV1404 | Variable Capacitance Diode, Very High Frequency, 120pF C(T), 12V, Silicon, Hyperabrupt, DO-204AA, GLASS, CASE 51-02, 2 PIN | CRYSTALONICS Inc | MV1404H vs MV1404 |
MV1404 | 120pF, 12V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA | Motorola Mobility LLC | MV1404H vs MV1404 |