Part Details for MV1318-3,81-H-L by Altech Corporation
Overview of MV1318-3,81-H-L by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV1318-3,81-H-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1318-3,81-H-L-ND
|
DigiKey | PCB TERM BLK, 3.81MM, 18 POLE, T Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7520 | Buy Now |
DISTI #
845-MV1318-381-H-L
|
Mouser Electronics | Altech PCB Term Blk, 3.81mm, 18 Pole, Top wire, green | 0 |
|
$4.3500 / $5.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$4.3000 | Buy Now |
DISTI #
10116124
|
TestEquity LLC | Altech MV1318-3,81-H-L PCB Term Blk, 3.81mm, 18 Pole, Top wire, green 12A, 150V, 16-30AWG, 7.3mm height | 0 |
|
$6.4500 | Buy Now |