Part Details for MV1310-3,5-V-L by Altech Corporation
Results Overview of MV1310-3,5-V-L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MV1310-3,5-V-L Information
MV1310-3,5-V-L by Altech Corporation is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MV1310-3,5-V-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV1310-3,5-V-L-ND
|
DigiKey | PCB TERM BLK, 3.50MM, 10 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3600 | Buy Now |
DISTI #
845-MV1310-35-V-L
|
Mouser Electronics | Fixed Terminal Blocks | 0 |
|
$2.2900 / $3.1800 | Order Now |
DISTI #
75668838
|
RS | PCB Term Blk, 3.50mm, 10 Pole, Front wire, green, 12A, 300V, 16-30AWG, 8.5mm he | Altech Corp "MV131... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$2.2500 / $2.3200 | Buy Now |
DISTI #
10120588
|
TestEquity LLC | Altech MV1310-3,5-V-L PCB Term Blk, 3.50mm, 10 Pole, Front wire, green 12A, 150V, 16-30AWG, 8.5mm he... more | 0 |
|
$3.3600 | Buy Now |