Part Details for MV102-10,16-V-A by Altech Corporation
Overview of MV102-10,16-V-A by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8546ARMZ-R7 | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ | Analog Devices | MicroPwrLowNoise 16V DualUntri | |
AD8546ARMZ-RL | Analog Devices | MicroPwrLowNoise 16V DualUntri |
Price & Stock for MV102-10,16-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-MV102-10,16-V-A-ND
|
DigiKey | PCB TERM BLK, 10.16MM, 2 POLE, F Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9816 | Buy Now |
DISTI #
845-MV102-1016-V-A
|
Mouser Electronics | Altech PCB Term Blk, 10.16mm, 2 Pole, Front wire, green | 0 |
|
$1.3600 / $1.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4600 | Buy Now |