Part Details for MV10-516R/S by 3M Interconnect
Overview of MV10-516R/S by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8515516RA | Texas Instruments | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | |
87690-516RLF | Amphenol Communications Solutions | BERGSTIK-DEROG 12-ASS-100 | |
9516R0E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Right Polarizing, key 'c'. |
Part Details for MV10-516R/S
MV10-516R/S CAD Models
MV10-516R/S Part Data Attributes
|
MV10-516R/S
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
MV10-516R/S
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |