Part Details for MV055F1CAX65E by Eaton Corporation
Overview of MV055F1CAX65E by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MV055F1CAX65E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV055F1CAX65E
|
Avnet Americas | Fuse 65A 5500V 2-Pin Clip Holder - Bulk (Alt: MV055F1CAX65E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,141.5175 / $1,346.2878 | Buy Now |
DISTI #
504-MV055F1CAX65E
|
Mouser Electronics | Specialty Fuses 5500V 65A For Transfrmr and Feedr RoHS: Not Compliant | 0 |
|
$1,417.5300 | Order Now |
Part Details for MV055F1CAX65E
MV055F1CAX65E CAD Models
MV055F1CAX65E Part Data Attributes
|
MV055F1CAX65E
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MV055F1CAX65E
Eaton Corporation
Electric Fuse, Medium Blow, 65A, 5500VAC, 5500VDC, 50000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 400.05 mm | |
Body Length or Diameter | 50.8 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 30700 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 65 A | |
Rated Voltage(AC) | 5500 V | |
Rated Voltage(DC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV055F1CAX65E
This table gives cross-reference parts and alternative options found for MV055F1CAX65E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV055F1CAX65E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV055F1CAX65E | MEDIUM BLOW ELECTRIC FUSE, 65A, 5500VAC, 50000A (IR), INLINE/HOLDER | Eaton Bussmann | MV055F1CAX65E vs MV055F1CAX65E |