Part Details for MV055F1CAX50E by Eaton Bussmann
Overview of MV055F1CAX50E by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV055F1CAX50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4988
|
Newark | Medium Voltage E-Rated |Eaton Bussmann MV055F1CAX50E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,459.6500 / $1,777.7800 | Buy Now |
DISTI #
MV055F1CAX50E-ND
|
DigiKey | MEDIUM VOLTAGE E-RATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,417.5400 | Buy Now |
DISTI #
71462469
|
RS | Fuse E-Rated Cartridge Termination Open Fuse Indicator 5.5kVAC 50A | Bussmann by Eaton MV055F1CAX50E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1,590.6400 / $1,674.3600 | RFQ |
DISTI #
000000000001189334
|
Sager | Specialty Fuses 5500V 50A For Transfrmr and Feedr Min Qty: 1 | 0 |
|
$1,169.5900 / $1,207.3200 | Buy Now |
Part Details for MV055F1CAX50E
MV055F1CAX50E CAD Models
MV055F1CAX50E Part Data Attributes:
|
MV055F1CAX50E
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MV055F1CAX50E
Eaton Bussmann
MEDIUM BLOW ELECTRIC FUSE, 50A, 5500VAC, 50000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | MEDIUM | |
Body Height | 375.16 mm | |
Body Length or Diameter | 53.21 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 13600 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 5500 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MV055F1CAX50E
This table gives cross-reference parts and alternative options found for MV055F1CAX50E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV055F1CAX50E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV055F1CAX50E | Electric Fuse, Medium Blow, 50A, 5500VAC, 50000A (IR), Inline/holder | Cooper Industries | MV055F1CAX50E vs MV055F1CAX50E |