Part Details for MV-9400AE-C1K-EEK220M000000 by Vectron International
Overview of MV-9400AE-C1K-EEK220M000000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MV-9400AE-C1K-EEK220M000000
MV-9400AE-C1K-EEK220M000000 CAD Models
MV-9400AE-C1K-EEK220M000000 Part Data Attributes
|
MV-9400AE-C1K-EEK220M000000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
MV-9400AE-C1K-EEK220M000000
Vectron International
LVPECL Output Clock Oscillator, 220MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 3.1 V | |
Control Voltage-Min | ||
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 220 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |