Part Details for MV-3002A-NC by Moujen Switch
Overview of MV-3002A-NC by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843002AG-01LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843002AGLFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
843002AKI-41LFT | Renesas Electronics Corporation | 700MHz,FemtoClock® VCXO Based SONET/SDH Jitter Attenuator |
Price & Stock for MV-3002A-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-MV-3002A-NC-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 5A 250V Min Qty: 100 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6000 In Stock |
|
$1.5300 / $2.2000 | Buy Now |