There are no models available for this part yet.
Overview of MV-2510 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2510CGLF | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver | |
2510CG | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver | |
2510CGT | Renesas Electronics Corporation | 3.3 Volt Phase-Lock Loop Clock Driver |
Price & Stock for MV-2510 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MV-2510-ND
|
DigiKey | PCB TERM 508PIN SPACE 10PVERT15A Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7814 | Buy Now | |
DISTI #
845-MV-2510
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08 pinspace RoHS: Compliant | 0 |
|
$3.1200 / $3.5400 | Order Now | |
DISTI #
70078283
|
RS | Terminal Block Connector,30 to 14AWG,10,Vertical,15/16A,300/450 V,1.3mm,8.3mm | Altech Corp MV-2510 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 / $3.6800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$2.6700 | Buy Now | ||
Bisco Industries | 20 |
|
Buy Now | ||||
Onlinecomponents.com | Terminal Block Connector, 30 to 14AWG, 10, Vertical, 15/16A, 300/450 V, 1.3mm, 8.3mm | Altech Corp MV-2510 RoHS: Compliant | 0 |
|
$2.7000 / $4.1000 | Buy Now | ||
DISTI #
10119637
|
TestEquity LLC | Altech MV-2510 Fixed PCB Block, 5.08mm Pin Spacing, 10 Poles, Vertical | 0 |
|
$4.0000 | Buy Now |
CAD Models for MV-2510 by Altech Corporation
Part Data Attributes for MV-2510 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
10
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|