Part Details for MV-1517 by Altech Corporation
Overview of MV-1517 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1517CS5-3.3#TRPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi | |
LTC1517ES5-5#TRMPBF | Analog Devices | uP, Reg 5V Ch Pump in a 5-Pi | |
LTC1517ES5-3.3#TRMPBF | Analog Devices | uP, Reg 3.3V Ch Pump in a 5-Pi |
Price & Stock for MV-1517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MV-1517-ND
|
DigiKey | PCB TERM5MMPIN 17PVERT10A300VGRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5374 | Buy Now |
DISTI #
845-MV-1517
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 17pl Vert 10A Grn RoHS: Compliant | 0 |
|
$5.8700 / $6.5300 | Order Now |
DISTI #
71228242
|
RS | PCB Terminal,5mm pin spacing,17 Pole, Vert,10A,300V, Grn (20) | Altech Corp MV-1517 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $6.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.9200 | Buy Now |
|
Onlinecomponents.com | PCB Terminal, 5mm pin spacing, 17 Pole, Vert, 10A, 300V, Grn (20) | Altech Corp MV-1517 RoHS: Compliant | 0 |
|
$4.9600 / $7.5400 | Buy Now |
DISTI #
10108029
|
TestEquity LLC | Altech MV-1517 Fixed PCB Block, 5.00mm Pin Spacing, 17 Poles, Vertical | 0 |
|
$7.3600 | Buy Now |
Part Details for MV-1517
MV-1517 CAD Models
MV-1517 Part Data Attributes
|
MV-1517
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MV-1517
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |