Part Details for MV-101-27E by Ohmite Mfg Co
Overview of MV-101-27E by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MV-101-27E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T1914
|
Newark | Heat Sink, 9.6°C/W, Aluminium, To-247/To-264, Thermal Resistance:9.6°C/W, Packages Cooled:To-247, To-264, External Width - Metric:34.1Mm, External Height - Metric:38.61Mm, External Length - Metric:27Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite MV-101-27E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized RoHS: Compliant |
100 In Stock |
|
$5.8100 / $6.9400 | Buy Now |
DISTI #
51665866
|
Verical | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1812 | Americas - 100 |
|
$7.5530 / $9.0220 | Buy Now |
DISTI #
MV-101-27E
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 27mm, raw Min Qty: 100 | 0 |
|
$6.5000 | RFQ |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Straight Thru-Hole Aluminum 6063-T5 9.6°C/W Black Anodized RoHS: Compliant |
100 In Stock |
|
$5.8100 / $6.9400 | Buy Now |
Part Details for MV-101-27E
MV-101-27E CAD Models
MV-101-27E Part Data Attributes
|
MV-101-27E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MV-101-27E
Ohmite Mfg Co
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Samacsys Manufacturer | Ohmite | |
Thermal Support Device Type | HEAT SINK |