Signal Circuits
MUX8521-201-1S
Description: Single-Ended Multiplexer, 1 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56

Overview of MUX8521-201-1S by Cobham Power Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for MUX8521-201-1S by Cobham Power Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUX8521-201-1S by Cobham Power Products

MUX8521-201-1S
Cobham Power Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX PLAINVIEW
Part Package Code
QFP
Package Description
QFF,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-CQFP-F56
Length
20.32 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
56
On-state Resistance-Max (Ron)
3000 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Equivalence Code
TPAK56,2.5SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534 Class K
Seated Height-Max
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1500 ns
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
300k Rad(Si) V
Width
20.32 mm
Want to compare parts?
  1. MUX8521-201-1S
    Cobham Power Products
    Single-Ended Multiplexer, 1 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56
    VS

Alternate Parts for MUX8521-201-1S

This table gives cross-reference parts and alternative options found for MUX8521-201-1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX8521-201-1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUX8521-201-1S Single-Ended Multiplexer, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham RFMW Solutions MUX8521-201-1S vs MUX8521-201-1S
5962-0922902KXC Single-Ended Multiplexer, 1 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham Power Products MUX8521-201-1S vs 5962-0922902KXC
MUX8521-201-1S Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham Semiconductor Solutions MUX8521-201-1S vs MUX8521-201-1S
Part Number Description Manufacturer Compare
5962-0922902KXC Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham Semiconductor Solutions MUX8521-201-1S vs 5962-0922902KXC
MUX8521-201-1S Single-Ended Multiplexer, 2 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham Semiconductor Solutions MUX8521-201-1S vs MUX8521-201-1S
5962-0922902KXC Single-Ended Multiplexer, 1 Func, 16 Channel, CQFP56, 0.800 X 0.800 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-56 Cobham Power Products MUX8521-201-1S vs 5962-0922902KXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUX8521-201-1S by Cobham Power Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUX8521-201-1S by Cobham Power Products

Select Manufacturer
Which Manufacturer of MUX8521-201-1S would you like to use for your alert(s)?
  • Please alert me when MUX8521-201-1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUX8521-201-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUX8521-201-1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUX8521-201-1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUX8521-201-1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUX8521-201-1S by Cobham Power Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: