Part Details for MUX28AT/883 by Precision Monolithics Inc
Overview of MUX28AT/883 by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUX28AT/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$52.0000 | Buy Now |
Part Details for MUX28AT/883
MUX28AT/883 CAD Models
MUX28AT/883 Part Data Attributes
|
MUX28AT/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
MUX28AT/883
Precision Monolithics Inc
Differential Multiplexer, 1 Func, 8 Channel, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MUX28AT/883
This table gives cross-reference parts and alternative options found for MUX28AT/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX28AT/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX306EPI+ | Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MUX28AT/883 vs MAX306EPI+ |
DG407AZ/883B | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-LCC-N/A, 28 Pins, -55 to 125C | Analog Devices Inc | MUX28AT/883 vs DG407AZ/883B |
DG406EJ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28 | Harris Semiconductor | MUX28AT/883 vs DG406EJ |
MPC506AG | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, | Burr-Brown Corp | MUX28AT/883 vs MPC506AG |
DG407DWI | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MUX28AT/883 vs DG407DWI |
HI4-0547/883 | Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CLCC, /Tube | Renesas Electronics Corporation | MUX28AT/883 vs HI4-0547/883 |
MX-1606 | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, DIP-28 | C&D Technologies Inc | MUX28AT/883 vs MX-1606 |
5962-85131083X | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC28, CERAMIC, LCC-28 | Intersil Corporation | MUX28AT/883 vs 5962-85131083X |
HI1-0547-4 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | MUX28AT/883 vs HI1-0547-4 |
HI4-0507/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CQCC28 | Harris Semiconductor | MUX28AT/883 vs HI4-0507/883 |