Part Details for MUX24FS by Analog Devices Inc
Overview of MUX24FS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUX24FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Rochester Electronics | Dual 4-CHAN JFET Analog Multiplexer (OverVoltage and Power Supply LOSS Protected) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17 |
|
$5.9800 / $7.0400 | Buy Now |
Part Details for MUX24FS
MUX24FS CAD Models
MUX24FS Part Data Attributes
|
MUX24FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX24FS
Analog Devices Inc
Differential Multiplexer, 1 Func, 4 Channel, JFET, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SO-16 | |
Reach Compliance Code | not_compliant | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 600 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MUX24FS
This table gives cross-reference parts and alternative options found for MUX24FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX24FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX-24FS | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-16, Multiplexer or Switch | Analog Devices Inc | MUX24FS vs MUX-24FS |
MUX24FS | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | MUX24FS vs MUX24FS |
MUX24FS | Differential Multiplexer, 1 Func, 4 Channel, PDSO16, | Precision Monolithics Inc | MUX24FS vs MUX24FS |