Part Details for MUX16AT/883C by Analog Devices Inc
Overview of MUX16AT/883C by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Price & Stock for MUX16AT/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MUX16AT/883C-ND
|
DigiKey | IC MUX 16:1 500OHM 28CDIP Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
376 In Stock |
|
$48.2800 | Buy Now |
|
Rochester Electronics | 16-Channel JFET Analog Multiplexer (OverVoltage Protected) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 376 |
|
$41.4300 / $48.7500 | Buy Now |
Part Details for MUX16AT/883C
MUX16AT/883C CAD Models
MUX16AT/883C Part Data Attributes
|
MUX16AT/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX16AT/883C
Analog Devices Inc
IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 20.3 Ω | |
On-state Resistance-Max (Ron) | 380 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MUX16AT/883C
This table gives cross-reference parts and alternative options found for MUX16AT/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX16AT/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX16AT | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | MUX16AT/883C vs MUX16AT |