Part Details for MUX08FP by Analog Devices Inc
Overview of MUX08FP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUX08FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | MUX08 - 8-CHAN JFET Analog Multiplexer (OverVoltage and Power Supply LOSS Protected) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3858 |
|
$7.4100 / $8.7200 | Buy Now |
Part Details for MUX08FP
MUX08FP CAD Models
MUX08FP Part Data Attributes
|
MUX08FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX08FP
Analog Devices Inc
8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.13 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 75 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 2000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MUX08FP
This table gives cross-reference parts and alternative options found for MUX08FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUX08FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX08EP | Single-Ended Multiplexer, 1 Func, 8 Channel, PDIP16, | Precision Monolithics Inc | MUX08FP vs MUX08EP |
MUX08BQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CDIP16, | Precision Monolithics Inc | MUX08FP vs MUX08BQ |
5962-8771602EA | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08FP vs 5962-8771602EA |
5962-8771601EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08FP vs 5962-8771601EX |
5962-8771602EX | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08FP vs 5962-8771602EX |
5962-8771601EX | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, | Precision Monolithics Inc | MUX08FP vs 5962-8771601EX |
MUX08AQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08FP vs MUX08AQ |
5962-8771602EB | Single-Ended Multiplexer, 1 Func, 8 Channel, BIPolar, CDIP16, CERAMIC, DIP-16 | Precision Monolithics Inc | MUX08FP vs 5962-8771602EB |
MUX08BQ | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08FP vs MUX08BQ |
5962-8771602EX | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | Analog Devices Inc | MUX08FP vs 5962-8771602EX |