Part Details for MUX080913Q by Analog Devices Inc
Overview of MUX080913Q by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MUX080913Q
MUX080913Q CAD Models
MUX080913Q Part Data Attributes:
|
MUX080913Q
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MUX080913Q
Analog Devices Inc
Aerospace 8-Channel JFET Analog Multiplexer (Overvoltage & Power Supply Loss Protected)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |