Part Details for MUSS100-05-D_E by Pancon Corporation
Overview of MUSS100-05-D_E by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUSS100-05-D_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 5 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking RoHS: Compliant |
2000 In Stock |
|
$0.1775 / $0.2806 | Buy Now |
DISTI #
MUSS100-5-D-E
|
TME | Socket, wire-board, male, PIN: 5, 2.54mm, THT, MAS-CON, tinned Min Qty: 2 | 4997 |
|
$0.2470 / $0.5070 | Buy Now |
DISTI #
CONN6059
|
Rutronik | 05P HEADER STRAIGHT 2,54MM RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk |
Stock DE - 0 Stock HK - 0 Stock US - 6000 Stock SG - 0 |
|
$0.2160 | Buy Now |
|
Master Electronics | 5 Pin - MAS-CON HEADER - Series 100 - 2.54mm Pin Spacing - Straight - Unbreakable - Locking RoHS: Compliant |
2000 In Stock |
|
$0.1775 / $0.2806 | Buy Now |
Part Details for MUSS100-05-D_E
MUSS100-05-D_E CAD Models
MUSS100-05-D_E Part Data Attributes:
|
MUSS100-05-D_E
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MUSS100-05-D_E
Pancon Corporation
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 0.272 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MUSS100-05-D_E
This table gives cross-reference parts and alternative options found for MUSS100-05-D_E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUSS100-05-D_E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM05B-PASS-NI-TBT(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | JST Manufacturing | MUSS100-05-D_E vs SM05B-PASS-NI-TBT(SN) |
93287-405HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | MUSS100-05-D_E vs 93287-405HLF |
5-103635-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | MUSS100-05-D_E vs 5-103635-4 |
104362-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | MUSS100-05-D_E vs 104362-4 |
A-42375-0285 | Board Connector | Molex | MUSS100-05-D_E vs A-42375-0285 |
ZW-05-14-T-S-1296-102-003 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Samtec Inc | MUSS100-05-D_E vs ZW-05-14-T-S-1296-102-003 |
0022272051 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | MUSS100-05-D_E vs 0022272051 |
76382-305LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | MUSS100-05-D_E vs 76382-305LF |
104361-4 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | MUSS100-05-D_E vs 104361-4 |
CL543-1073-9-21 | Board Connector, | Hirose Electric Co Ltd | MUSS100-05-D_E vs CL543-1073-9-21 |