Part Details for MUSBRE55130 by Amphenol Commercial
Overview of MUSBRE55130 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBRE55130 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Mini AB series, Vertical on PCB, 5 Position, Standard Shell, Unified Thread, no dust cover |
Price & Stock for MUSBRE55130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72029150
|
RS | Connector, MUSBRE55130-Gen 2,Type Mini AB, ver | Amphenol Commercial (Amphenol CS) MUSBRE55130 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9400 | RFQ |
DISTI #
AMLMUSBRE55130
|
Heilind Electronics | GEN2 RUGGED USB TYPE MINI B RE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMUSBRE55130
|
Interstate Connecting Components | GEN2 RUGGED USB TYPE MINI B RE | 0 |
|
Buy Now |