Part Details for MUSB-E151-M0 by Amphenol Corporation
Results Overview of MUSB-E151-M0 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUSB-E151-M0 Information
MUSB-E151-M0 by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GQM2195G2E151GB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose | |
GQM2195G2E151JB12D | Murata Manufacturing Co Ltd | High Q Chip Multilayer Ceramic Capacitors (>100Vdc) for General Purpose |
Price & Stock for MUSB-E151-M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBE151M0
|
Avnet Americas | Conn Mini-USB Type AB RCP 5 POS 1.6mm Solder RA Thru-Hole 5 Terminal 1 Port - Boxed Product (Develop... more RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$9.2185 / $9.8085 | Buy Now |
DISTI #
MUSB-E151-M0
|
Avnet Abacus | (Alt: MUSB-E151-M0) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MUSB-E151-M0
|
Avnet Abacus | (Alt: MUSB-E151-M0) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MUSB-E151-M0
MUSB-E151-M0 CAD Models
MUSB-E151-M0 Part Data Attributes
|
MUSB-E151-M0
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MUSB-E151-M0
Amphenol Corporation
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.394 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 AB | |
Dielectric Withstanding Voltage | 100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.108 inch | |
Terminal Pitch | 1.6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |