Part Details for MUSB-D511-N1 by Amphenol FCi
Overview of MUSB-D511-N1 by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBD51101 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, Standard B series, Vertical on PCB, 4 Position, no Rear Shield, Unified Thread, Grey dust cover |
Price & Stock for MUSB-D511-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51484870
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2032 | Americas - 30 |
|
$10.9070 / $13.8320 | Buy Now |