Part Details for MUSB-D511-00 by Amphenol Corporation
Overview of MUSB-D511-00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBD51101 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, Standard B series, Vertical on PCB, 4 Position, no Rear Shield, Unified Thread, Grey dust cover |
Price & Stock for MUSB-D511-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MUSB-D511-00
|
Mouser Electronics | USB Connectors Harsh Env USB B Single PCB Vertical RoHS: Compliant | 491 |
|
$8.1200 / $10.4800 | Buy Now |
|
Quest Components | 6 |
|
$7.3050 / $14.6100 | Buy Now | |
DISTI #
MUSB-D511-00
|
TTI | USB Connectors Harsh Env USB B Single PCB Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.2600 / $10.3800 | Buy Now |
DISTI #
MUSB-D511-00
|
Avnet Abacus | Conn USB Type B M 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: MUSB-D511-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 60 |
|
Buy Now |
Part Details for MUSB-D511-00
MUSB-D511-00 CAD Models
MUSB-D511-00 Part Data Attributes
|
MUSB-D511-00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MUSB-D511-00
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.713 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 2.0 B | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |