-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBD111M0 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, Standard B series, Right Angle on PCB, 4 Position, With Rear Shield, MetricThread, no dust cover |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUSBD11130
|
Avnet Americas | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: MUSBD11130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 1 |
|
RFQ | |
DISTI #
523-MUSBD11130
|
Mouser Electronics | USB Connectors RUGGED USB TYPE B RIGHT ANGLE RoHS: Compliant | 680 |
|
$7.0700 / $10.9600 | Buy Now |
|
Quest Components | MINI USB TYPE B CONNECTOR, RCPT 4POS | 28 |
|
$9.1436 / $14.8275 | Buy Now |
|
Quest Components | MINI USB TYPE B CONNECTOR, RCPT 4POS | 4 |
|
$5.7300 / $11.4600 | Buy Now |
|
Quest Components | MINI USB TYPE B CONNECTOR, RCPT 4POS | 3 |
|
$7.4138 / $14.8275 | Buy Now |
DISTI #
MUSB-D111-30
|
TTI | USB Connectors RUGGED USB TYPE B RIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3139 In Stock |
|
$6.1700 / $9.7200 | Buy Now |
DISTI #
MUSB-D111-30
|
Avnet Abacus | Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port (Alt: MUSB-D111-30) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 50 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-D111-30
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MUSB-D111-30
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.709 inch | |
Body Depth | 0.709 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB 2.0 B | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.072 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |