Part Details for MUSB-05-S-B-SM-A-R-TR by Samtec Inc
Results Overview of MUSB-05-S-B-SM-A-R-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUSB-05-S-B-SM-A-R-TR Information
MUSB-05-S-B-SM-A-R-TR by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSBK552M0 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Vertical PCB | |
MUSBK152M5 | Amphenol Communications Solutions | MUSB Rugged Receptacle, IP67, Micro-AB, Right Angle PCB, With Black Dust Cover | |
MUSBRA11141 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Right Angle on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Unified Thread, with Grey dust cover |
Price & Stock for MUSB-05-S-B-SM-A-R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5767
|
Newark | Musb-05-S-B-Sm-A-R-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec MUSB-05-S-B-SM-A-R-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8440 / $1.1600 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-R-TR-ND
|
DigiKey | MINI USB 2.0 INTERFACE Min Qty: 550 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-R-TR
|
Avnet Americas | Conn USB F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R - Tape and Reel (Alt: MUSB-05-S-B-SM-A-R-... more RoHS: Compliant Min Qty: 250 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$0.7968 / $1.1172 | Buy Now |
DISTI #
200-MUSB05SBSMARTR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.6400 / $1.6500 | Order Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.5470 / $1.5000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 150 |
|
$0.5355 / $1.1475 | Buy Now |
DISTI #
5cd90b36cd7c1c4c3861493c
|
Samtec | Mini USB 2.0 Interface RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.5100 / $1.9100 | Buy Now |
DISTI #
000000000002225504
|
Sager | USB Connectors Mini USB 2.0 Interface Min Qty: 1 | 0 |
|
$0.7600 / $1.9100 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-R-TR
|
Avnet Abacus | Conn USB F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R (Alt: MUSB-05-S-B-SM-A-R-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mini USB 2.0 Interface RoHS: Compliant | 0 |
|
$0.5470 / $1.5000 | Buy Now |
Part Details for MUSB-05-S-B-SM-A-R-TR
MUSB-05-S-B-SM-A-R-TR CAD Models
MUSB-05-S-B-SM-A-R-TR Part Data Attributes
|
MUSB-05-S-B-SM-A-R-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-B-SM-A-R-TR
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MUSB-05-S-B-SM-A-R-TR
This table gives cross-reference parts and alternative options found for MUSB-05-S-B-SM-A-R-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUSB-05-S-B-SM-A-R-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUSB-05-S-B-SM-A-TR | Samtec Inc | $1.2796 | Telecom and Datacom Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle, | MUSB-05-S-B-SM-A-R-TR vs MUSB-05-S-B-SM-A-TR |