-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH8546
|
Newark | Mini Usb Conn, 2.0 Type B, R/A Rcpt, 5P, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Musb Series Rohs Compliant: Yes |Samtec MUSB-05-S-B-SM-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 561 |
|
$0.9660 / $1.3200 | Buy Now |
DISTI #
76AK0058
|
Newark | Mini Usb Conn, 2.0 Type B, Rcpt, 5Pos, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:Musb Series Rohs Compliant: Yes |Samtec MUSB-05-S-B-SM-A-K-TR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 375 |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
SAM14226CT-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
952 In Stock |
|
$1.0250 / $1.8700 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-K
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-B-SM-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 1691 Factory Stock |
|
$0.9500 / $1.8700 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-K
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-B-SM-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 1691 Factory Stock |
|
$0.9500 / $1.8700 | Buy Now |
DISTI #
200-MUSB05SBSMAKTR
|
Mouser Electronics | USB Connectors Mini USB 2.0 Interface RoHS: Compliant | 611 |
|
$0.7620 / $1.6200 | Buy Now |
DISTI #
E02:0323_04754538
|
Arrow Electronics | Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2240 | Europe - 1463 |
|
$1.4020 / $2.0324 | Buy Now |
|
Onlinecomponents.com | Mini USB 2.0 Interface RoHS: Compliant |
9200 In Stock |
|
$0.6000 / $1.8700 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-K
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-B-SM-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 1691 Factory Stock |
|
$0.9500 / $1.8700 | Buy Now |
DISTI #
MUSB-05-S-B-SM-A-K
|
Avnet Americas | USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle - Tape and Reel (Alt: MUSB-05-S-B-SM-A-K) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 1 Weeks, 0 Days Container: Reel | 1691 Factory Stock |
|
$0.9500 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUSB-05-S-B-SM-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MUSB-05-S-B-SM-A-K-TR
Samtec Inc
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.394 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | MINI-USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |