Part Details for MURTA50060R by GeneSic Semiconductor Inc
Overview of MURTA50060R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURTA50060R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURTA50060RGN-ND
|
DigiKey | DIODE MODULE GP 600V 250A 3TOWER Min Qty: 48 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.2204 | Buy Now |
DISTI #
905-MURTA50060R
|
Mouser Electronics | Diode Modules SI S-FST RECOV H3TWR 50-600V500A200P/141 RoHS: Compliant | 0 |
|
$145.2200 | Order Now |
|
NAC | 600V 500A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
$170.7400 / $187.2700 | Buy Now |
Part Details for MURTA50060R
MURTA50060R CAD Models
MURTA50060R Part Data Attributes
|
MURTA50060R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURTA50060R
GeneSic Semiconductor Inc
600V 500A Silicon Super Fast Recovery Rectifier in Three Tower Iso Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 3800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |