Part Details for MURTA500120R by GeneSic Semiconductor Inc
Overview of MURTA500120R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MURTA500120R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7294
|
Newark | 1200V 500A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration)/Bulk |Genesic Semiconductor MURTA500120R RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6200 | Buy Now |
DISTI #
MURTA500120R-ND
|
DigiKey | DIODE MODULE GP 1.2KV 3TOWER Min Qty: 48 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.2204 | Buy Now |
DISTI #
905-MURTA500120R
|
Mouser Electronics | Diode Modules 1200V 500A Si Super Fast Recovery RoHS: Compliant | 0 |
|
$145.2200 | Order Now |
|
NAC | 1200V 500A Three Tower Iso Silicon Rectifier Module - Super Fast Recovery (Reverse Configuration) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
$170.7400 / $187.2700 | Buy Now |
Part Details for MURTA500120R
MURTA500120R CAD Models
MURTA500120R Part Data Attributes
|
MURTA500120R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURTA500120R
GeneSic Semiconductor Inc
1200V 500A Silicon Super Fast Recovery Rectifier in Three Tower Iso Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.6 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 3800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 25 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |