MURT10020R
Description: 200V 100A Silicon Super Fast Recovery Rectifier in Three Tower Package

Overview of MURT10020R by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MURT10020R by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC Silicon Super Fast Recovery Rectifier - 200V/100A RoHS: Compliant Min Qty: 25 Package Multiple: 25 0
RFQ

CAD Models for MURT10020R by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURT10020R by GeneSic Semiconductor Inc

MURT10020R
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
R-PUFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
1500 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
50 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MURT10020R
    GeneSic Semiconductor Inc
    200V 100A Silicon Super Fast Recovery Rectifier in Three Tower Package
    VS

Related Parts for MURT10020R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURT10020R by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURT10020R by GeneSic Semiconductor Inc

  • Please alert me when MURT10020R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MURT10020R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURT10020R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MURT10020R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURT10020R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURT10020R by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: