Datasheets
MURS320-7 by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN

Part Details for MURS320-7 by Diodes Incorporated

Overview of MURS320-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MURS320-7

MURS320-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MURS320-7 Part Data Attributes

MURS320-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MURS320-7 Diodes Incorporated Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 75 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MURS320-7

This table gives cross-reference parts and alternative options found for MURS320-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS320-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MURS320-E3/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies MURS320-7 vs MURS320-E3/57T
MURS320 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN Motorola Mobility LLC MURS320-7 vs MURS320
NSF03A20 Rectifier Diode, 1 Phase, 1 Element, 1.61A, 200V V(RRM), Silicon, FLATPAK-2 KYOCERA Corporation MURS320-7 vs NSF03A20
MURS320-7-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN Diodes Incorporated MURS320-7 vs MURS320-7-F
MURS320-E3/57T DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors MURS320-7 vs MURS320-E3/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MURS320-7 vs MURS320
MURS320/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors MURS320-7 vs MURS320/57T
MURS320HE3/9AT ULTRA FAST RECOVERY RECTFR 200V 4A 2PIN SMC - Tape and Reel Vishay Semiconductors MURS320-7 vs MURS320HE3/9AT
MURS320-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated MURS320-7 vs MURS320-13
MURS320-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies MURS320-7 vs MURS320-E3/9AT
Part Number Description Manufacturer Compare
MURS320T3 Power Rectifier, Ultra-Fast Recovery, 3 A, 200 V, SMC, 2500-REEL onsemi MURS320-7 vs MURS320T3
MURS320-E3/9AT Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies MURS320-7 vs MURS320-E3/9AT
MURS320/57T Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors MURS320-7 vs MURS320/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, CASE 403-03, SMC, 2 PIN Motorola Semiconductor Products MURS320-7 vs MURS320
MURS320-7-F Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, LEAD FREE, PLASTIC, SMC, 2 PIN Diodes Incorporated MURS320-7 vs MURS320-7-F
MURS320-13 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated MURS320-7 vs MURS320-13
MURS320 4A, 200V, SILICON, RECTIFIER DIODE, CASE 403-03, SMC, 2 PIN Motorola Mobility LLC MURS320-7 vs MURS320
MURS320HE3_A/I Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Vishay Intertechnologies MURS320-7 vs MURS320HE3_A/I
MURS320-E3/57T DIODE 4 A, 200 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors MURS320-7 vs MURS320-E3/57T
MURS320 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor MURS320-7 vs MURS320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURS320-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURS320-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of MURS320-7 would you like to use for your alert(s)?
  • Please alert me when MURS320-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MURS320-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURS320-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MURS320-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURS320-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURS320-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: