Part Details for MURS310T3 by Motorola Mobility LLC
Overview of MURS310T3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURS310T3
MURS310T3 CAD Models
MURS310T3 Part Data Attributes
|
MURS310T3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MURS310T3
Motorola Mobility LLC
4A, 100V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 403-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS310T3
This table gives cross-reference parts and alternative options found for MURS310T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS310T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-005 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | MURS310T3 vs MBR2045CT-005 |
1N5392-GT3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MURS310T3 vs 1N5392-GT3 |
MBR2090CT | 10A, 90V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | MURS310T3 vs MBR2090CT |
SK33 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | MURS310T3 vs SK33 |
6FL10 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | MURS310T3 vs 6FL10 |
DLE30E | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | SANYO Electric Co Ltd | MURS310T3 vs DLE30E |
MBR2545CT-009 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | MURS310T3 vs MBR2545CT-009 |
30CPQ040 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-247AC | International Rectifier | MURS310T3 vs 30CPQ040 |
30CTQ045S-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sensitron Semiconductors | MURS310T3 vs 30CTQ045S-G |
30CPQ060PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | MURS310T3 vs 30CPQ060PBF |