-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9418
|
Newark | Diode, Fast, 2A, 200V, Smb, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Max:40A, Rohs Compliant: Yes |Onsemi MURS220T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1930 |
|
$0.2020 / $0.4680 | Buy Now |
DISTI #
81AC9431
|
Newark | Rec Smb 2A 200V Ultfst Tr Rohs Compliant: Yes |Onsemi MURS220T3G Min Qty: 3226 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.1140 | Buy Now |
DISTI #
10M6024
|
Newark | Fast Recovery Diode, 2A, 200V, 403A, Full Reel, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:25Ns, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS220T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
45J1738
|
Newark | Fast Recovery Diode, 2A, 200V, 403A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:25Ns, Forward Surge Current:40A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURS220T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2090 | Buy Now |
DISTI #
16AC9429
|
Newark | Diode, Fast, 2A, 200V, Smb, Full Reel, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURS220T3G Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1250 / $0.1820 | Buy Now |
DISTI #
MURS220T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMB Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
379 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
MURS220T3G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS220T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 50000673164 Factory Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
863-MURS220T3G
|
Mouser Electronics | Rectifiers 200V 2A Ultrafast RoHS: Compliant | 40776 |
|
$0.1100 / $0.4500 | Buy Now |
|
Future Electronics | MURS Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
|
Future Electronics | MURS Series 2 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0915 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS220T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS220T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS220T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS220T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVUS220VT3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V, 2500-REEL, Automotive Qualified | onsemi | MURS220T3G vs NRVUS220VT3G |
MURS220T3 | Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V, SMB, 2500-REEL | onsemi | MURS220T3G vs MURS220T3 |
SURS8220T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 200 V, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS220T3G vs SURS8220T3G |