Part Details for MURS220T3 by EIC Semiconductor Inc
Overview of MURS220T3 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURS220T3
MURS220T3 CAD Models
MURS220T3 Part Data Attributes
|
MURS220T3
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MURS220T3
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS220T3
This table gives cross-reference parts and alternative options found for MURS220T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS220T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS220V-HF-T | Rectifier Diode, | Rectron Semiconductor | MURS220T3 vs MURS220V-HF-T |
MURS220V-W | Rectifier Diode, | Rectron Semiconductor | MURS220T3 vs MURS220V-W |
MURS220AV-HF-W | Rectifier Diode, | Rectron Semiconductor | MURS220T3 vs MURS220AV-HF-W |
DS220W-W | Rectifier Diode, | Rectron Semiconductor | MURS220T3 vs DS220W-W |
S220F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MURS220T3 vs S220F5 |
SM2200FL-C | 2A, 200V, SILICON, RECTIFIER DIODE, | Secos Corporation | MURS220T3 vs SM2200FL-C |
SM2200FL | 2A, 200V, SILICON, RECTIFIER DIODE, | Secos Corporation | MURS220T3 vs SM2200FL |
S2DFLRQG | Rectifier Diode, | Taiwan Semiconductor | MURS220T3 vs S2DFLRQG |
HS2DFLRQG | Rectifier Diode, | Taiwan Semiconductor | MURS220T3 vs HS2DFLRQG |
S220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MURS220T3 vs S220 |