There are no models available for this part yet.
Overview of MURS210T3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MURS210T3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | DIODE GEN PURP 100V 2A SMB | 27000 |
|
$0.7540 / $1.1310 | Buy Now |
CAD Models for MURS210T3 by onsemi
Part Data Attributes for MURS210T3 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SMB
|
Package Description
|
PLASTIC SMB PACKAGE, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
403A-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.74 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MURS210T3
This table gives cross-reference parts and alternative options found for MURS210T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS210T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS210T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 100 V, SMB, 2500-REEL | onsemi | MURS210T3 vs MURS210T3G |
Related Parts for MURS210T3
-
MURS210T3GRectifier Diodes
-
BZX55C3V3Zener Diodes
-
MUPTB12Transient Suppressors
-
SUD50P06-15L-E3Power Field-Effect Transistors
-
LPC1549JBD48QLMicrocontrollers
-
LM2623AMMSwitching Regulator or Controllers
-
MUN2211JT1GSmall Signal Bipolar Transistors
-
BM03B-PASS-1-TFT(LF)(SN)Headers and Edge Type Connectors
-
TPS77518DLinear Regulator ICs