Part Details for MURS160 by Diodes Incorporated
Overview of MURS160 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MURS160CT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SMB TR 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3252 In Stock |
|
$0.0491 / $0.2500 | Buy Now |
DISTI #
MURS160
|
Avnet Americas | Diode Super-Fast Rectifier 600V 1A 2-Pin SMB - Tape and Reel (Alt: MURS160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1932000 Factory Stock |
|
$0.0408 | Buy Now |
DISTI #
621-MRS160
|
Mouser Electronics | Rectifiers FRED GPP Rectifier SMB T&R 3K RoHS: Compliant | 7148 |
|
$0.0490 / $0.2500 | Buy Now |
DISTI #
MURS160
|
Avnet Asia | Diode Super-Fast Rectifier 600V 1A 2-Pin SMB (Alt: MURS160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0468 / $0.0523 | Buy Now |
DISTI #
MURS160
|
Avnet Silica | Diode Super-Fast Rectifier 600V 1A 2-Pin SMB (Alt: MURS160) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MURS160
MURS160 CAD Models
MURS160 Part Data Attributes
|
MURS160
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MURS160
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS160
This table gives cross-reference parts and alternative options found for MURS160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MUR160SHR4G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160 vs MUR160SHR4G |
MUR160SR4 | Taiwan Semiconductor | Check for Price | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | MURS160 vs MUR160SR4 |
UF1JT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MURS160 vs UF1JT/R13 |
UF1J_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160 vs UF1J_R1_10001 |
MURS160 | Gulfsemi | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | MURS160 vs MURS160 |
MURS160 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160 vs MURS160 |
MURS160 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | MURS160 vs MURS160 |
MURS160BF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160 vs MURS160BF3 |
MURS160BF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160 vs MURS160BF1 |