Part Details for MURS160-E3/5BT by Vishay Intertechnologies
Overview of MURS160-E3/5BT by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS160-E3/5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2241
|
Newark | Zener Diode Sod123-He3 Rohs Compliant: Yes |Vishay MURS160-E3/5BT RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 41600 |
|
$0.1330 / $0.1770 | Buy Now |
DISTI #
76K7719
|
Newark | 1A, 600V, 50Ns, Smb Uf Plastic Rect. Sm |Vishay MURS160-E3/5BT RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1730 | Buy Now |
DISTI #
06AC2602
|
Newark | Rectifier, Single, 2A, 600V, Do-214Aa, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:75Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay MURS160-E3/5BT RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2110 | Buy Now |
DISTI #
MURS160-E3/5BT
|
Avnet Americas | 1A, 600V, 50NS, SMB UF PLASTIC RECT. SM - Tape and Reel (Alt: MURS160-E3/5BT) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 41600 |
|
$0.0603 | Buy Now |
DISTI #
625-MURS160-E3/5BT
|
Mouser Electronics | Rectifiers 1.0 Amp 600 Volt RoHS: Compliant | 38554 |
|
$0.1020 / $0.4000 | Buy Now |
DISTI #
V36:1790_18782657
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMB T/R Min Qty: 3200 Package Multiple: 3200 Lead time: 8 Weeks Date Code: 2408 | Americas - 118400 |
|
$0.0966 / $0.1016 | Buy Now |
DISTI #
V72:2272_18782657
|
Arrow Electronics | Diode Switching 600V 2A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2426 Container: Cut Strips | Americas - 6266 |
|
$0.1026 / $0.3153 | Buy Now |
|
Future Electronics | 1 A 600 V 75 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Reel | 3200Reel |
|
$0.0912 / $0.1010 | Buy Now |
|
Future Electronics | 1 A 600 V 75 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0912 / $0.1010 | Buy Now |
|
Future Electronics | 1 A 600 V 75 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0877 / $0.0978 | Buy Now |
Part Details for MURS160-E3/5BT
MURS160-E3/5BT CAD Models
MURS160-E3/5BT Part Data Attributes
|
MURS160-E3/5BT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MURS160-E3/5BT
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS160-E3/5BT
This table gives cross-reference parts and alternative options found for MURS160-E3/5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-E3/5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MURS160-E3/5BT vs MURS160 |
MURS160BF3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MURS160-E3/5BT vs MURS160BF3 |
MUR160SHR4G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5BT vs MUR160SHR4G |
MURS160-M3/52T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS160-E3/5BT vs MURS160-M3/52T |
MURS160 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Gulfsemi | MURS160-E3/5BT vs MURS160 |
MURS160 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | SynSemi Inc | MURS160-E3/5BT vs MURS160 |
MUR160SHR5 | 1A, 600V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS160-E3/5BT vs MUR160SHR5 |
MURS160 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | MURS160-E3/5BT vs MURS160 |
MURS160HE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MURS160-E3/5BT vs MURS160HE3_A/I |
MURS160 | 1A, 600V, SILICON, SIGNAL DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | MURS160-E3/5BT vs MURS160 |